
9-position, 2-row standard D-Subminiature plug connector with straight, through-hole mounting. Features brass contacts with gold/tin/lead plating, a round signal contact shape, and a 0.125-inch contact post length. The black polyester dielectric housing offers UL94 V-0 flammability rating and a 125V voltage rating. Operating temperature range is -55°C to 105°C, with a 0.108-inch pitch and 2.36mm PCB thickness compatibility. Includes mating connector lock and PCB mount retention.
TE Connectivity 745071-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.09mm |
| Housing Color | Black |
| Length | 30.89mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 745071-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
