
TE Connectivity 745121-2 technical specifications.
| Color | Black |
| Depth | 33.32mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.01mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Number of Positions | 25 |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shell Size | 3 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745121-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.