
25-position, 2-row standard density D-Subminiature connector for cable mounting. Features male signal contacts made of gold-plated bronze with a 2.77mm pitch. Straight orientation, free-hanging mount with a mating connector lock. Black thermoplastic housing with UL94 V-0 flammability rating, operating temperature range of -55°C to 105°C, and a maximum voltage rating of 250V.
TE Connectivity 745211-5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Size | B |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745211-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
