
25-position, 2-row, straight male plug connector with a 2.77mm pitch. Features gold/tin plated bronze signal contacts, thermoplastic dielectric, and a black thermoplastic housing with UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with IDC termination, supporting wire gauges from 22AWG to 26AWG. Operates within a temperature range of -55°C to 105°C and has a maximum supply voltage rating of 250V AC. Includes mating connector lock and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 745211-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745211-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 21.84mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 53.08mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745211-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
