
25-position, high-density D-subminiature plug assembly with straight, male gender and IDC termination. Features bronze contacts with gold and tin plating, rated for 250V AC max operating voltage and 105°C max operating temperature. The black thermoplastic dielectric and steel shell provide a robust, unshielded design suitable for free-hanging, cable mounting. Compliant with RoHS and ELV standards, this component is designed for round wire cable types within a 26-30 AWG range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745211-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745211-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 21.84mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 53.08mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Steel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Size | B |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745211-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.