
Assembly tool for 20 DF pin connectors, featuring male signal contacts with brass construction and gold plating. This straight, crimp-style component supports wire gauges from 22AWG to 18AWG, with a maximum current rating of 3.7A and a maximum supply voltage of 250V AC. Operating temperature range is -55°C to 105°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 745229-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745229-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.391inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.28mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.068inch |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745229-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
