
Male signal contact for crimp termination, featuring a brass body with gold plating and a 0.391-inch contact post length. Designed for cable mounting with a straight orientation, this component accommodates wire gauges from 22AWG to 18AWG. It is RoHS compliant and lead-free, with an insulation diameter of 0.068 inches and a depth of 2.29mm. Supplied as loose pieces in a package quantity of 1000.
TE Connectivity 745229-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.391inch |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.068inch |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745229-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
