
Female signal contact for cable mounting, featuring a crimp termination style. Constructed from bronze with gold plating, this contact supports wire gauges from 22 to 26 AWG, with a maximum insulation diameter of 1.27mm. It offers a maximum current rating of 3.1A and a maximum voltage rating of 250V AC, operating within a temperature range of -55°C to 105°C. This unshielded, straight orientation component is supplied in a strip packaging format.
Sign in to ask questions about the TE Connectivity 745253-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745253-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745253-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
