
Female signal contact for crimp termination, featuring gold-plated bronze construction. Designed for cable mounting with a straight orientation, this component supports a maximum current rating of 3.1A and a maximum supply voltage of 250V AC. It operates within a temperature range of -55°C to 105°C and is compatible with wire gauges from 26AWG to 22AWG. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 745253-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745253-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Material | Metal |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745253-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.