
Female signal contact, crimp style, made from bronze with gold plating. Designed for a maximum current rating of 3.1A and a maximum operating temperature of 105°C, with a voltage rating of 250V AC. Features a 1.27mm insulation diameter and accommodates wire gauges from 26AWG to 22AWG. This component is RoHS compliant and suitable for cable mounting.
Sign in to ask questions about the TE Connectivity 745253-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745253-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Material | Bronze, Metal |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745253-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
