
Signal contact for cable mounting, featuring a straight, male configuration with a crimp termination style. Constructed from brass with gold plating, this component supports a maximum current rating of 2A and is designed for wire gauges between 26AWG and 22AWG. The contact has a 1.27mm insulation diameter and a 2.66mm depth. This product is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745254-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745254-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.66mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.85mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745254-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.