
Crimp-style signal connector for cable mounting, featuring a straight, male contact with gold-plated brass construction. Designed for signal circuit applications, this component supports a maximum current rating of 2A and accommodates wire gauges from 26AWG to 22AWG. It offers a 1.27mm insulation diameter and a 2.29mm depth, with a single position and single port configuration. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 745254-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 0.575inch |
| Material | Metal |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745254-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
