
Assembly tool for 1-position, straight, male signal contacts. Features brass, gold-plated male contacts with a crimp termination style, suitable for wire gauges 26-22AWG. Operating temperature range is -55°C to 105°C, with a maximum current rating of 2A. This component is RoHS compliant.
TE Connectivity 745254-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 14.85mm |
| Material | Metal |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745254-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.