Contact PIN 20 Size IDT ST Cable Mount 22-26AWG Strip
Sign in to ask questions about the TE Connectivity 745266-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745266-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | No |
| Termination | IDC |
| Wire/Cable Diameter | 0.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745266-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.