
Standard D-Subminiature connector, 9 position, 2 rows, straight orientation, male contact gender, signal contact type. Features tin body plating, gold plated bronze contacts, and a black glass dielectric. Designed for free hanging, cable mounting with IDC termination, supporting round and discrete wire types. Operates within a temperature range of -55°C to 105°C with a 250V AC voltage rating. Housing is black steel with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745492-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745492-1 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.92mm |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22.58mm |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745492-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.