
Standard D-Subminiature connector, 25 position, 2 rows, female socket with IDC termination. Features gold-plated bronze signal contacts, tin-plated steel shell, and a black glass-filled thermoplastic dielectric. Rated for 250V AC, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Designed for free-hanging, cable mounting with a 2.76mm pitch and accommodates 22-26 AWG wire. Includes mating connector lock.
TE Connectivity 745495-5 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.72mm |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 53.41mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745495-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
