
Sign in to ask questions about the TE Connectivity 745508-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745508-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Length | 4.44mm |
| Material | Aluminium |
| Mount | Cable |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745508-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
