
The TE Connectivity 745508-5 is a 37-position shielded female connector with an aluminum body and contacts. It has a diameter of 0.37inch and a length of 0.175inch. This connector is compliant with ELV and RoHS regulations and is lead free. It is packaged in bulk and has a shielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745508-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745508-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Diameter | 0.37inch |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.175inch |
| Material | Aluminium |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745508-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.