
Backshell/Cable Clamp 180° 3 Shell Size Thermoplastic Individual
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745530-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745530-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 14.35mm |
| ELV | Compliant |
| Height | 14.35mm |
| Lead Free | Lead Free |
| Length | 37.64mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Size | 3 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745530-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.