Connector Accessories Latch Straight Kit
TE Connectivity 745584-3 technical specifications.
| Depth | 11.94mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 57.56mm |
| Material | Stainless Steel |
| Number of Positions | 25 |
| Orientation | Straight |
| Series | AMPLIMITE |
| RoHS | Compliant |
No datasheet is available for this part.