
This 37-position connector is made from brass with a tin finish and is compliant with ELV standards. It is lead-free and RoHS compliant, packaged in bags of 50 units. The connector has a length of 2.73 inches and is made from brass, with a core material of brass. It is not radiation hardened and is available in a package quantity of 50.
Sign in to ask questions about the TE Connectivity 745777-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745777-4 technical specifications.
| Core Material | Brass |
| Depth | 20.32mm |
| ELV | Compliant |
| Finish | Tin |
| Lead Free | Lead Free |
| Length | 2.73inch |
| Material | Brass |
| Number of Positions | 37 |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745777-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
