This connector tool is made from stainless steel and has a standard mount. It is packaged in bulk with two units per package. The tool is not radiation hardened and is not SVHC compliant. It meets the requirements for RoHS compliance. The tool is part of the AMPLIMITE series.
Sign in to ask questions about the TE Connectivity 745779-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 745779-2 technical specifications.
| Depth | 6.65mm |
| Height | 13.71mm |
| Length | 0.92inch |
| Material | Stainless Steel |
| Mount | Standard |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745779-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.