
26-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features female forked bronze contacts with gold plating, designed for IDT termination of ribbon wire cable from 26 to 28AWG. Operating temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. Housing color is black, and the component is lead-containing and non-compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 746290-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 746290-6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 16.61mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 37.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746290-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.