This 26-position 2-row through hole header features gold-plated contacts and a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 360 units. The header has a pitch of 0.1inch and a row spacing of 0.1inch. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
TE Connectivity 746443-6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 4.42mm |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.