
64-position, 3-row backplane connector with 2.54mm pitch, designed for wire-to-board applications. Features right-angle orientation and IDC termination for 30AWG ribbon cable. Constructed with bronze contacts plated in gold, housed in a black, UL94 V-0 rated glass-filled insulator. Rated for 1.5A current and operates across a -55°C to 125°C temperature range. Compliant with UL, CSA, IEC, and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 746603-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 746603-4 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.741inch |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shell Size | C |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 746603-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
