This 8-position, 2-row through hole connector features a black housing and bronze contacts with gold, tin, and lead plating. It is not compliant with ELV regulations and contains lead. The connector is available in a tray packaging and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 746611-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 746611-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.4mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 10.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 746611-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.