
This 14-position, 2-row through-hole connector features a black housing and a 2.54mm pitch. It has 14 male bronze contacts with a tin, gold, and lead plating. The connector is non-ELV compliant and contains lead, making it non-RoHS compliant. It is available in a tray packaging with 180 pieces per package.
TE Connectivity 746611-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Non-Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
