
8-position, 2-row shrouded header with a 2.54mm pitch, designed for wire-to-board applications. Features male gold-plated bronze contacts with a 1A current rating and 3.94mm post length. This right-angle, through-hole connector offers mating alignment and locking, operating within a -65°C to 105°C temperature range and a 250V voltage rating. Constructed from black thermoplastic, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 746611-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 746611-7 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Current Rating | 1A |
| Depth | 10.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Lead Length | 3.94mm |
| Length | 12.4mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Tail Length | 0.155inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.42inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 746611-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
