
This 24-position 2-row through-hole header features a black housing with tin lead plating. It is non-ELV compliant and contains lead, making it non-RoHS compliant. The header is available in bulk packaging with a 0.1-inch pitch and 0.6-inch row spacing. It is designed for use with 26- to 28-gauge wire and has a straight orientation.
TE Connectivity 746616-1 technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.6inch |
| Series | AMP-Latch™ |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.