
Standard D-Subminiature connector, female, 15 positions, 2 rows, straight orientation, through-hole mount. Features copper alloy contacts with gold and tin plating, a steel shell, and a black metal housing. Rated UL94 V-0 for flammability, with a maximum operating temperature of 105°C and a minimum of -55°C. Designed for solder termination with a pitch of 0.108 inches.
TE Connectivity 747140-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.228inch |
| Contact Type | Signal |
| Depth | 12.92mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.14mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.