
This D-Subminiature connector features a straight, female receptacle with 9 signal contacts. Contacts are made of bronze with gold plating for mating and tin lead over nickel for termination. The metal shell, made of steel, is black and includes a mating connector lock. Designed for through-hole mounting on PCBs, it operates within a temperature range of -55°C to 105°C and has a voltage rating of 125V.
Sign in to ask questions about the TE Connectivity 747150-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747150-8 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Body/Shell Style | RECEPTACLE |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 12.55mm |
| Dielectric Material | Polyester |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.89mm |
| Manufacturer Series | 747150 |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747150-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
