
This 15-position ribbon cable is manufactured by TE Connectivity and features a black color with a UL94 V-0 flammability rating. It has a length of 1.087inch and is made from lead-free thermoplastic material. The cable is compliant with ELV and RoHS regulations, and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747275-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747275-3 technical specifications.
| Color | Black |
| Depth | 12.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.72mm |
| Lead Free | Lead Free |
| Length | 1.087inch |
| Material | Thermoplastic |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Size | 2 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747275-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
