
This 9-position ribbon cable connector is made from thermoplastic and features a black color. It has a shell size of 1 and is packaged in bulk. The connector is RoHS compliant and part of the AMPLIMITE HDF-20 series. It measures 0.759 inches in length, 4.72mm in height, and 12.59mm in depth.
Sign in to ask questions about the TE Connectivity 747275-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747275-4 technical specifications.
| Color | Black |
| Depth | 12.59mm |
| Height | 4.72mm |
| Length | 0.759inch |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Size | 1 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747275-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
