
Female D-Subminiature connector featuring 37 positions and 37 signal contacts. This right-angle, cable mount connector utilizes Insulation Displacement Termination (IDC) for ribbon wire and cable. Constructed with a thermoplastic dielectric and bronze contacts with gold plating, it offers a mating connector lock and a black housing. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 747318-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
