
Standard D-Subminiature receptacle, featuring 25 signal contacts with gold-plated bronze contacts and tin plating. This right-angle, free-hanging connector has a 2-row configuration, a 2.76mm pitch, and a shell size of 3. It supports a maximum current rating of 1.25A and a maximum operating voltage of 250V AC, with operating temperatures from -55°C to 105°C. The black thermoplastic dielectric and bronze housing offer UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747318-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.61mm |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.59mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.08mm |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Shell Size | 3 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747318-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
