15-position, 2-row D-Subminiature connector, female socket type, featuring a 2.76mm pitch and right-angle orientation for cable mounting. This free-hanging connector offers a 1.25A contact current rating with gold-plated bronze contacts, suitable for signal applications. The thermoplastic dielectric and housing are black, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Includes mating connector lock and IDC termination for ribbon wire/cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747318-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Shell Size | 2 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747318-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
