9-contact, female D-subminiature connector with a 2.76mm pitch, designed for cable mounting. Features gold-plated bronze signal contacts and a black thermoplastic dielectric. This right-angle connector offers a 250V AC maximum voltage rating and operates within a -55°C to 105°C temperature range. It includes a mating connector lock and is suitable for ribbon wire/cable types with IDC termination.
TE Connectivity 747318-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Shell Size | 1 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747318-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
