
High-density D-Subminiature receptacle connector with 25 female signal contacts. Features a straight, free-hanging, cable mount orientation with IDC termination. Constructed with a black metal body and shell, housing bronze contacts plated with gold and tin. Operates within a temperature range of -55°C to 105°C and rated for a maximum supply voltage of 250V AC. Includes mating connector lock and is RoHS compliant.
TE Connectivity 747548-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 39.34mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 53.41mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.054inch |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | B |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.455inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747548-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.