
The Amplimite cable connector is a female connector with a 6mm cable diameter, made from lead-free PVC material and meeting UL94 V-0 flammability rating. It is compliant with ELV regulations and available in bulk packaging. The connector has a height of 0.18inch and a length of 13.46mm. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747746-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747746-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Material | PVC |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AMPLIMITE |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747746-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
