
Straight male jack screw, 48.76mm length, designed for screw mounting. This connector accessory is RoHS compliant and ELV compliant, manufactured with stainless steel for durability. Packaged in bulk, it offers a lead-free solution for general interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747784-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747784-8 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 48.76mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747784-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.