
This 9-position right angle male header features 9 contacts arranged in 2 rows with a 2.74mm pitch. The header is constructed from steel with a tin plating and has a steel shell size of E. It is designed for through-hole mounting with a right angle PCB mounting orientation. The header is preloaded and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with UL approvals and has a flammability rating of UL94 V-0.
TE Connectivity 7478404 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Depth | 18.62mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7478404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.