
9-position, 2-row D-Subminiature receptacle with a right-angle, through-hole mounting orientation. Features female signal contacts with gold mating finish and tin-lead over nickel termination finish, made from bronze. The black thermoplastic dielectric and steel shell provide a shielded, general-purpose connector with a maximum operating temperature of 105°C. Rated for 125V, this component is designed for a 1.57mm PCB thickness.
TE Connectivity 747844-2 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 18.79mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Manufacturer Series | 747844 |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747844-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
