
Shielded, right-angle D-Sub receptacle with 9 female contacts. Features gold flash mating contact finish and tin lead over nickel termination finish. Constructed with a steel shell and bronze contacts, this general-purpose connector supports through-hole mounting and a maximum operating temperature of 105°C. It is UL approved and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 747844/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747844/5 technical specifications.
| Approvals | UL |
| Body/Shell Style | RECEPTACLE |
| Contact Finish - Mating | GOLD FLASH |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Depth | 18.79mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Manufacturer Series | 747844 |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| Max Supply Voltage (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747844/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
