
9-position, 2-row standard density D-Subminiature plug connector with male signal contacts. Features brass contacts with gold plating over tin/nickel for mating and tin/lead over nickel for termination, offering a 6A current rating and 125V voltage rating. Through-hole mounting with vertical PCB orientation and a 0.108-inch pitch. Black thermoplastic dielectric and steel shell construction, rated UL94 V-0 for flammability. Operating temperature range of -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 747871-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 747871-4 technical specifications.
| Approvals | UL |
| Body/Shell Style | PLUG |
| Color | Black |
| Contact Finish - Mating | GOLD (30) |
| Contact Finish - Termination | TIN LEAD OVER NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.17inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.54mm |
| Dielectric Material | Thermoplastic |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Manufacturer Series | 747871 |
| Mating Connector Lock | No (Without) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 0.108inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747871-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
