
Shielded D-Subminiature connector kit featuring 9 male signal contacts made of gold-plated bronze. This straight, free-hanging, cable-mount connector has a 250V voltage rating and operates between -55°C and 105°C. The black plastic housing is UL94 V-0 rated and constructed from steel for shielding. Includes mating connector lock and is designed for round, discrete wire/cable up to 9.53mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shell Size | E |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -9.53mm |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not Compliant |