Conn D-Subminiature PIN 37 POS IDT ST Cable Mount 37 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | -14.28mm |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not CompliantNo |