
15-position, 2-row standard D-Subminiature connector with straight orientation. Features a shielded steel shell (size A) and a black nylon dielectric. Contacts are zinc alloy with tin plating, designed for signal transmission. This free-hanging, cable-mount female connector includes mating connector lock and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 747953-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | ZINC ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 42.16mm |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 42.8mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Width | 37.3mm |
| Wire/Cable Diameter | -9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747953-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
