TE Connectivity 747971-3 technical specifications.
| Body Length | 10.34mm |
| Body Material | Steel |
| Body Plating | Zinc |
| ELV | Non-Compliant |
| Finish | Chromate |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747971-3 to view detailed technical specifications.
No datasheet is available for this part.