
26-position, high-density D-Subminiature plug connector with straight orientation. Features signal contacts, a steel shell, and a black nylon dielectric. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C. This shielded connector utilizes crimp termination and is designed for free-hanging, cable mounting.
TE Connectivity 748469-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Steel |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | -11.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.