
High-density D-Subminiature connector, male, 44 positions, 3 rows, straight orientation, cable mount. Features shielded steel shell, black nylon dielectric, and tin-plated copper alloy contacts for signal applications. Rated for 250V AC max, 1.9A max current, with an operating temperature range of -55°C to 105°C. Includes mating connector lock and UL94 V-0 flammability rating.
TE Connectivity 748475-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 56.13mm |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | -11.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 748475-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
